
Varta Eco Charger 4x AA 56816 2100mAh
Highlights & Details
- USB charging output
- Housing made of 50% Biomass Plastic
- Including 4 x AA batteries recycled 2100 mAh
- This text is machine translated.
Technical specifications
- USB charging current 2100 mA
- Material: Biomass Plastic
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
1400 mA
- Charging current (AAA)
700 mA
- Charging current (AA)
1400 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Trickle charging
Battery voltage based auto switch-off
Battery temperature monitoring
Timer settings
USB slot
- Charging time for AAs
80 Min.
- Rechargeables included
incl. rechargeable batteries
- Width
76 mm
- Height
25 mm
- Depth
108 mm
- Weight
91 g
- Dim
(W x H x D) 76 x 25 x 108 mm
- Capacity (mAh, Ah)
2100 mAh
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1694537 Varta Eco Charger 4x56816 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 1694537 Varta Eco Charger 4x56816 Charger for cylindrical cells NiMH AAA , AA
Conformity certificate
Conformity certificate 1694537 Varta Eco Charger 4x56816 Charger for cylindrical cells NiMH AAA , AA
Warranty Terms
Warranty Terms 1694537 Varta Eco Charger 4x56816 Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- USB charging output
- Minus-delta U auto shutdown
- Individual slot monitoring
- Safety timer shutdown
- Trickle charging
- Battery-Defect recognition
- Circuit breaker
- Easy inserting and removing the batteries
- Elegant and compact design
- Temperature monitoring
- LED display
- Voltage input range: 100 - 240 V
- Reverse polarity protection
Scope of delivery
- Eco-charger
- 4 AA rechargeable batteries recycled 2100 mAh
- User manual.










