
Varta Power Bank Fast Energy 10000 Power bank
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
10000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
136 mm
- Width
72 mm
- Connector
USB C®
- Height
15 mm
- Weight
244 g
- Operating voltage
5 V via USB
- Factory colour
Grey
- Wireless charging
No
- Charging method
Quick Charge 3.0
- Dim
(L x W x H) 136 x 72 x 15 mm
- Capacitance measured
5920 mAh
- Outputs
USB
USB-C® socket
Documents & Downloads
Datasheet
Datasheet 2338723 Varta Power Bank Fast Energy 10000 Power bank 10000 mAh Quick Charge 3.0 LiPo USB C® Grey
User & Safety Instructions
User & Safety Instructions 2338723 Varta Power Bank Fast Energy 10000 Power bank 10000 mAh Quick Charge 3.0 LiPo USB C® Grey
Information
Test Summary Report 2338723 Varta Power Bank Fast Energy 10000 Power bank 10000 mAh Quick Charge 3.0 LiPo USB C® Grey
Conformity certificate
Conformity certificate 2338723 Varta Power Bank Fast Energy 10000 Power bank 10000 mAh Quick Charge 3.0 LiPo USB C® Grey
Description
Features
- USB-C output with power delivery technology
- 2 USB outputs with Quick Charge 3.0
- 4 white LEDs as charging and discharging status display
- Advanced Safety Technology
- Over- and deep discharge protection
- Short-circuit proof
- Can be charged via USB-C or micro-USB input
- Aluminum casing.
- This text is machine translated.





