Varta Gelly Light LED (monochrome) Torch battery-powered 5 lm 50 h 78 g

  • Item no.: 868351
  • Manufacturer no.: 1616101421
  • EAN: 4008496660025

Shapely torch with the highest innovative gel-filled grip. Adjusts itself optimally to the individual shape of the hand. Up to 50 h light by white 5 mm LED.

  • Warranty: 24 months
  • Manufacturer: Varta
  • Item no.: 868351
  • Manufacturer no.: 1616101421
  • EAN: 4008496660025

Shapely torch with the highest innovative gel-filled grip. Adjusts itself optimally to the individual shape of the hand. Up to 50 h light by white 5 mm LED.

  • Warranty: 24 months
  • Manufacturer: Varta
Colour Silver
Weight 78 g
Dim (Ø x L) 46 mm x 180 mm
(Ø) 46 mm
Length 180 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic , Silicone
Power supply (LOV) battery-powered
Material (details) Plastic, silicone
Illumination range (high) 50 m
Light duration (max.) 50 h
Luminous flux (high) 5 lm
Batteries 2 AA batteries
Light-on time 50 h
Type Gelly Light
Waterproof No
Weight, information incl. batteries
Product type Torch

Technical data

Colour Silver
Weight 78 g
Dim (Ø x L) 46 mm x 180 mm
(Ø) 46 mm
Length 180 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Plastic , Silicone
Power supply (LOV) battery-powered
Material (details) Plastic, silicone

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches