
Number
Varta Outdoor Sports Ultralight H30R white
Highlights & Details
- Dimming function
- Lightweight
- Can be used as clip lamp
Technical specifications
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
White
- Weight
47 g
- No. of bulbs
1
- Weight, information
incl. rechargeable battery
- Light duration (high)
1.5 h
- Light duration (low)
21 h
- Illumination range (high)
91 m
- Illumination range (low)
16 m
- Luminous flux (high)
100 lm
- Luminous flux (low)
10 lm
- Material
Plastic
Fabric
- Waterproof
No
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2239516 Varta Outd.Sp. Ultralight H30R white LED (monochrome) Headlamp rechargeable 100 lm 18631101401
User & Safety Instructions
User & Safety Instructions 2239516 Varta Outd.Sp. Ultralight H30R white LED (monochrome) Headlamp rechargeable 100 lm 18631101401
User & Safety Instructions 2239516 Varta Outd.Sp. Ultralight H30R white LED (monochrome) Headlamp rechargeable 100 lm 18631101401
Conformity certificate
Conformity certificate 2239516 Varta Outd.Sp. Ultralight H30R white LED (monochrome) Headlamp rechargeable 100 lm 18631101401
Description
This text is machine translated.
Features
- 2 luminosity
- Dimming function for a continuously adjustable light intensity
- Lamp can be swiveled
- Clip
- Splash-protection
- Shock-proof
- LED capacity display
- Adjustable and washable head band
- Key lock prevents an unintentional activation
Scope of delivery
- Ultralight H30R
- Clip
- Headband
- Li-Po rechargeable battery
- USB charging cable 1 m
- User manual.


