Varta Portable Slim Power bank 12000 mAh LiPo Silver
High-quality thin and extra power bank in a rugged aluminum housing. two devices can be charged simultaneously via the two USB ports. Of which is installed a fast USB-C output of the loads with a charging current of 3000 mA.
High-quality thin and extra power bank in a rugged aluminum housing. two devices can be charged simultaneously via the two USB ports. Of which is installed a fast USB-C output of the loads with a charging current of 3000 mA.
Power Bank Slim
High-quality thin and extra power bank in a rugged aluminum housing. two devices can be charged simultaneously via the two USB ports. Of which is installed a fast USB-C output of the loads with a charging current of 3000 mA.
Highlights & Details
- USB and USB-C output
- Capacity 12000 mAh
- Sturdy aluminum body
Facts
- USB and USB output C
- Extra thin construction
- Robust aluminum housing
- LED
- capacity display overcharging and deep discharge
- short-circuit protection
Delivery
- Power Bank
- Micro-USB
- USB cable Instructions
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Power banks