Varta Premium 2 AA LED (monochrome) Torch battery-powered 60 lm 4 h 92 g

  • Item no.: 563248
  • Manufacturer no.: 17635101421
  • EAN: 4008496677474

High-quality, splash-proof 6-way treated aluminum casing in exclusive design. Innovative 1 watt high-power LED for maximum light comfort. Continuously focussable light cone (spot to flood light).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Varta
  • Item no.: 563248
  • Manufacturer no.: 17635101421
  • EAN: 4008496677474

High-quality, splash-proof 6-way treated aluminum casing in exclusive design. Innovative 1 watt high-power LED for maximum light comfort. Continuously focussable light cone (spot to flood light).

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Varta
Colour Silver
Weight 92 g
Dim (Ø x L) 30 mm x 175 mm
(Ø) 30 mm
Length 175 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 100 m
Light duration (max.) 4 h
Luminous flux (high) 60 lm
Power
1 W
Waterproof No
Weight, information incl. batteries
Product type Torch

Technical data

Colour Silver
Weight 92 g
Dim (Ø x L) 30 mm x 175 mm
(Ø) 30 mm
Length 175 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 100 m

Frequently bought together

Similar products

See and discover other items from category Torches