Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
VARTA premium aluminium LED torch
Highlights & Details
- Anti-slip surface
- End cap switch
- Inc. batteries
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Mini torch
- Bulb type
LED (monochrome)
- Light duration (max.)
13 h
- Power supply (LOV)
battery-powered
- Factory colour
Silver
- Illumination range (high)
36 m
- Weight
87 g
- Dim
(L x W) 11.400 cm x 3.200 cm
- No. of bulbs
1
- Weight, information
incl. batteries
- Luminous flux (high)
30 lm
- Material
Aluminium
- Width
3.200 cm
- Length
11.400 cm
- Waterproof
No
- Material (details)
Aluminium
0.5 W
- Batteries
3 AAA batteries
- Light-on time
13 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 868552 Varta Premium Light F10 17634101421 LED (monochrome) Mini torch battery-powered 30 lm 13 h 87 g
Conformity certificate
Conformity certificate 868552 Varta Premium Light F10 17634101421 LED (monochrome) Mini torch battery-powered 30 lm 13 h 87 g
Description
High-quality, splash-proof aluminium casing in an exclusive design. High-power LED with 0.5 W output for economical energy consumption and high luminosity. Well-balanced and sits well in the hand, easy to use due to switch on the end cap.
Scope of delivery
- 3 AAA batteries