Number (Package size 2 pc(s))
Varta recharge ACCU recycled AA 2100mAh blister 2
Highlights & Details
- Increased share of recycled materials
- High cycle ability
- Minimal self-discharge
- After 5 years storage capacity of approx. 60%
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
2000 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
2 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
RECH.AC.RECYC.AA2100mAh BLI2
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1694527 Varta RECH.AC.RECYC.AA2100mAh BLI2 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1694527 Varta RECH.AC.RECYC.AA2100mAh BLI2 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)
Conformity certificate
Conformity certificate 1694527 Varta RECH.AC.RECYC.AA2100mAh BLI2 AA battery (rechargeable) NiMH 2000 mAh 1.2 V 2 pc(s)
Description
The ready-to-use technology enables a minimum self-discharge, even after long storage time and the battery is immediately ready for use. Suitable for all standard applications and a high number of cycles saves not only your wallet but also the environment. The optimal solution for your daily energy requirement.
This text is machine translated.
Features
- 11% recycled materials
- High performance
- Minimal self-discharge
- Ready to use immediately
- Precharged
- High cycle ability
- Reliable and durable
- After 5 years storage capacity of approx. 60%
- Suitable for all standard applications