
Highlights & Details
Varta Wall Charger USB charger
- USB-C and 2 USB outputs
- Extremely fast and powerful
- Voltage input range: 100 - 240 V
- Automatic adjustment of the charging current
Technical specifications
- Product type
USB charger
27 W
- Inputs
Europlug
- Input voltage
230 V AC
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
USB
USB-C® socket
- Output voltage
5 V
- Output current (max.) - rounded
5.4 A
- Max. output current
5400 mA
- Type
Wall Charger
- Dim
(L x W x H) 99 x 28 x 56 mm
- Height
56 mm
- Length
99 mm
- Width
28 mm
- Weight
93 g
- Factory colour
Black
- Used at
Mains socket
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2126986 Varta Wall Charger USB charger 27 W USB, USB-C® socket Black Mains socket
User & Safety Instructions
User & Safety Instructions 2126986 Varta Wall Charger USB charger 27 W USB, USB-C® socket Black Mains socket
Conformity certificate
Conformity certificate 2126986 Varta Wall Charger USB charger 27 W USB, USB-C® socket Black Mains socket
Description
1x USB-C 5V / 3.0A , 2x USB 5V / 2.4A , 5.4A / 27W Max can be used simultaneously on all ports
This text is machine translated.
Scope of delivery
- Wall USB C
- User manual.






