VARTA LED headlamp X5 D
Highlights & Details
- 2 light modes 35 lm and 11 lm
- Compact and lightweight
- Drop-test tested from 9 m height
Technical specifications
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Headlamp
- Bulb type
LED (monochrome)
- Light duration (max.)
40 h
- Power supply (LOV)
battery-powered
- Batteries
3 x AAA batteries
- Factory colour
Black
Silver
- Weight
65 g
- Dim
(W x H) 44 mm x 40 mm
- No. of bulbs
5
- Weight, information
incl. batteries
- Illumination range (high)
24 m
- Luminous flux (high)
35 lm
- Material
Plastic
- Width
44 mm
- Height
40 mm
- Waterproof
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 868632 Varta X5 LED (monochrome) Headlamp battery-powered 35 lm 40 h 17730101421
User & Safety Instructions
User & Safety Instructions 868632 Varta X5 LED (monochrome) Headlamp battery-powered 35 lm 40 h 17730101421
Warranty Terms
Warranty Terms 868632 Varta X5 LED (monochrome) Headlamp battery-powered 35 lm 40 h 17730101421
Description
This text is machine translated.
Features
- 2 light modes
- Protection class IPX4.
- Splash proof.
Scope of delivery
- Head light
- Batteries
- User manual.