Velleman MK141 happy face LED kit
The SMD happy face Kit is ideal suitable for the soldering entry in SMD (surface mounted device) technology. Because just the tiny SMD components can get lost or be destroyed easily, the kit immediately contains some replacement building parts. If th…
- Warranty: 24 months
- Manufacturer: Whadda
The SMD happy face Kit is ideal suitable for the soldering entry in SMD (surface mounted device) technology. Because just the tiny SMD components can get lost or be destroyed easily, the kit immediately contains some replacement building parts. If th…
- Warranty: 24 months
- Manufacturer: Whadda
Technical data
Operating voltage | 3 V DC |
---|---|
Current consumption | 5 mA |
Operating voltage | 3 V DC |
Dim | (Ø x H) 29 mm x 8 mm |
(Ø) | 29 mm |
Height | 8 mm |
Version | Assembly kit |
Product type | Smile assembly kit |
Documents & Downloads
Velleman MK141 happy face LED kit
The SMD happy face Kit is ideal suitable for the soldering entry in SMD (surface mounted device) technology. Because just the tiny SMD components can get lost or be destroyed easily, the kit immediately contains some replacement building parts. If the build was successful and the coin cell is inserted, the happy face with his eyes will blink. Ideal gadget to attract attention.
Highlights & Details
- Ideal for increase in SMD-soldering
- Warranty: 24 months
- Manufacturer: Whadda
Comments
Button cells please separat order!Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits