Velleman MK151 digital LED clock kit

  • Item no.: 072659
  • Manufacturer no.: MK151
  • EAN: 5410329234478

Clock with 7-Segment display in an attractive housing. Time base is automatically selected (internal control or controlled via network frequency 50/60 Hz). Internal time base with fine tuning. Selection between 12 or 24 h mode for the time display. E…

  • Item no.: 072659
  • Manufacturer no.: MK151
  • EAN: 5410329234478

Clock with 7-Segment display in an attractive housing. Time base is automatically selected (internal control or controlled via network frequency 50/60 Hz). Internal time base with fine tuning. Selection between 12 or 24 h mode for the time display. E…

Operating voltage 9 V
Height 101 mm
Length 92 mm
Width 45 mm
Version Assembly kit
Product type LED clock

Technical data

Operating voltage 9 V
Height 101 mm
Length 92 mm
Width 45 mm
Version Assembly kit
Product type LED clock

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category LED Kits