Velleman MK160 Relay card Assembly kit

  • Item no.: 190951
  • Manufacturer no.: MK160
  • EAN: 5410329234003

Switch devices on and off remotely by call or text without the need for expensive GSM remote control systems. The Velleman MK160 features a brightness sensor which switches a NO/NC relay when a sudden increase in brightness occurs. Placing the bright…

  • Item no.: 190951
  • Manufacturer no.: MK160
  • EAN: 5410329234003

Switch devices on and off remotely by call or text without the need for expensive GSM remote control systems. The Velleman MK160 features a brightness sensor which switches a NO/NC relay when a sudden increase in brightness occurs. Placing the bright…

Operating voltage 12 V DC
Current consumption 100 mA
Version Assembly kit
Height 23 mm
Length 101 mm
Width 42 mm
Product type Relay card

Technical data

Operating voltage 12 V DC
Current consumption 100 mA
Version Assembly kit
Height 23 mm
Length 101 mm
Width 42 mm
Product type Relay card

Frequently bought together

Similar products

See and discover other items from category Sensor Assembly Kits