Velleman MK167 Electronic LED Tealight Kit

  • Item no.: 190895
  • Manufacturer no.: MK167
  • EAN: 5410329339579

For a romantic candle lit backdrop. This LED tealight kit is safe for kids and animals and cannot be blown out by the wind. Three different functions are available: Flicker light, two different brightness and continuous light. Fits in a 38 mm tea can…

  • Item no.: 190895
  • Manufacturer no.: MK167
  • EAN: 5410329339579

For a romantic candle lit backdrop. This LED tealight kit is safe for kids and animals and cannot be blown out by the wind. Three different functions are available: Flicker light, two different brightness and continuous light. Fits in a 38 mm tea can…

Operating voltage 3 V DC
Current consumption 4 mA
Operating voltage 3 V DC
(Ø) 38 mm
Height 25 mm
Version Assembly kit
Product type Nightlight assembly kit

Technical data

Operating voltage 3 V DC
Current consumption 4 mA
Operating voltage 3 V DC
(Ø) 38 mm
Height 25 mm
Version Assembly kit
Product type Nightlight assembly kit

Frequently bought together

Similar products

See and discover other items from category LED Kits