Velleman MK186 LED light organ Version: Assembly kit 12 V DC, 24 V DC

  • Item no.: 409652
  • Manufacturer no.: MK186
  • EAN: 5410329439927

Ideal for 12/24 V RGB LED strips, monochrome 12/24V LED strips, 12 V halogen lamps, light bulbs or 12V LED lamps.

This text is machine translated.

  • Item no.: 409652
  • Manufacturer no.: MK186
  • EAN: 5410329439927

Ideal for 12/24 V RGB LED strips, monochrome 12/24V LED strips, 12 V halogen lamps, light bulbs or 12V LED lamps.

This text is machine translated.

  • Output:Max 5 A
Operating voltage 12 V DC , 24 V DC
Height 35 mm
Length 100 mm
Width 40 mm
Version Assembly kit
Product type LED light organ

Technical data

  • Output:Max 5 A
Operating voltage 12 V DC , 24 V DC
Height 35 mm
Length 100 mm
Width 40 mm
Version Assembly kit
Product type LED light organ

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category LED Kits