Velleman MK189 Voltage display Assembly kit 12 V DC

  • Item no.: 409655
  • Manufacturer no.: MK189
  • EAN: 5410329448257

The small device is of inestimable value, in order to check the status of the car battery.

This text is machine translated.

  • Item no.: 409655
  • Manufacturer no.: MK189
  • EAN: 5410329448257

The small device is of inestimable value, in order to check the status of the car battery.

This text is machine translated.

Operating voltage 12 V
Version Assembly kit
Length 30 mm
Width 20 mm
Output voltage (min.) 12 V DC
Product type Voltage display

Technical data

Operating voltage 12 V
Version Assembly kit
Length 30 mm
Width 20 mm
Output voltage (min.) 12 V DC
Product type Voltage display

Frequently bought together

Similar products

See and discover other items from category Battery Monitor Assembly Kits