Velleman MK194N FM radio Assembly kit 9 V DC

  • Item no.: 409631
  • Manufacturer no.: MK194N
  • EAN: 5410329476045

High-quality FM receiver with excellent sensitivity and you only need to press a button to open the channel. The radio has 4 pre-programd transmitter with confirmation tone and the last transmitter is when played time and again. After switching on th…

  • Item no.: 409631
  • Manufacturer no.: MK194N
  • EAN: 5410329476045

High-quality FM receiver with excellent sensitivity and you only need to press a button to open the channel. The radio has 4 pre-programd transmitter with confirmation tone and the last transmitter is when played time and again. After switching on th…

  • FM range: 88 - 107.9MHz (0.1 MHz Step)
Current consumption 40 mA
Version Assembly kit
Height 45 mm
Length 130 mm
Width 85 mm
Operating voltage 9 V DC
Product type FM radio

Technical data

  • FM range: 88 - 107.9MHz (0.1 MHz Step)
Current consumption 40 mA
Version Assembly kit
Height 45 mm
Length 130 mm
Width 85 mm
Operating voltage 9 V DC
Product type FM radio

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Sound Generator Assembly Kits