Velleman PSU card Input voltage (range): 3 - 30 V

  • Item no.: 2143739
  • Manufacturer no.: K7203
  • EAN: 5410329072032

This kit is suitable for all Velleman kits, which need a stabilized direct current between 3 and 30 V with a maximum current consumption of 3 A. Of course, this power supply unit can also be used for other purposes. If the trimming potentiometer is r…

  • Item no.: 2143739
  • Manufacturer no.: K7203
  • EAN: 5410329072032

This kit is suitable for all Velleman kits, which need a stabilized direct current between 3 and 30 V with a maximum current consumption of 3 A. Of course, this power supply unit can also be used for other purposes. If the trimming potentiometer is r…

  • Dim. LxWxH 139 x 91 x 50 mm
  • Ripple: 0.5 mV
Input voltage 3 - 30 V
Input voltage (max.) 30 V
Min. input voltage 3 V
Output current 3 A
Moisture Sensitiviy Level (MSL) 3
Product type PSU card

Technical data

  • Dim. LxWxH 139 x 91 x 50 mm
  • Ripple: 0.5 mV
Input voltage 3 - 30 V
Input voltage (max.) 30 V
Min. input voltage 3 V
Output current 3 A
Moisture Sensitiviy Level (MSL) 3
Product type PSU card

Frequently bought together

Similar products

See and discover other items from category PSU Assembly Kits