Velleman VM167 Mini-USB interface Component 5 V DC

  • Item no.: 409661
  • Manufacturer no.: VM167
  • EAN: 5410329435967

MINI USB INTERFACE BOARD VM167

  • Item no.: 409661
  • Manufacturer no.: VM167
  • EAN: 5410329435967

MINI USB INTERFACE BOARD VM167

  • Analogue inputs: 5
  • Digital Inputs/Outputs: 8
Current consumption 50 mA
Version Component
Length 64 mm
Width 40 mm
No. of relay outputs 1
Operating voltage 5 V DC
Product type Mini-USB interface

Technical data

  • Analogue inputs: 5
  • Digital Inputs/Outputs: 8
Current consumption 50 mA
Version Component
Length 64 mm
Width 40 mm
No. of relay outputs 1
Operating voltage 5 V DC
Product type Mini-USB interface

Frequently bought together

Similar products

See and discover other items from category Relay Assembly Kits