Velleman VM8090 Relay card Component 9 V DC, 12 V DC

  • Item no.: 409667
  • Manufacturer no.: VM8090
  • EAN: 5410329430993

You can use 8 relay channels on your PC, you can use the USB port of your computer for a connection. You can connect up to 16A at each relay. Supplied with VDR noise filters. It is possible to test all relays via the built-in pressure buttons or to u…

  • Item no.: 409667
  • Manufacturer no.: VM8090
  • EAN: 5410329430993

You can use 8 relay channels on your PC, you can use the USB port of your computer for a connection. You can connect up to 16A at each relay. Supplied with VDR noise filters. It is possible to test all relays via the built-in pressure buttons or to u…

Current consumption 500 mA
Output rating 16 A
Version Component
Height 30 mm
Length 160 mm
Width 107 mm
Inputs / outputs 8 relay outputs
No. of relay outputs 8
Relay Current 16 A
Operating voltage 9 V DC , 12 V DC
Product type Relay card

Technical data

Current consumption 500 mA
Output rating 16 A
Version Component
Height 30 mm
Length 160 mm
Width 107 mm
Inputs / outputs 8 relay outputs
No. of relay outputs 8
Relay Current 16 A
Operating voltage 9 V DC , 12 V DC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Relay Assembly Kits