Thanks to the Tuya IoT interface, your Arduino projects can be controlled via a free app smart !
Connect the Tuya IoT interface to your Arduino using the 4 supplied cables. Then connect the Arduino module to the Tuya IoT Cloud via the Tuyav library (compatible with ATmega chipsets or AVR platform). Thus, the Arduino is connected to the Tuya app via WiFi and can control up to 5 outputs.
The cloud and app are compatible with iOS® and Android®. In addition, the Tuya app and the cloud are free and you can register for free.
Features:
Use the Tuya Cloud to:
Directly control the digital and analogue output pins from the Arduino
to see the status of the digital and analogue output pins from the Arduino
to add, control or link different devices at the same time
to the Tuya Cloud thanks to the Tuyav library (compatible with ATmega chipsets)
Free access to the Tuya cloud
compatible with Tuya & smart life apps (Android® & iPhone®)Technical data:
Ports: VCC, GND, TX, RX
available I/O ports:
9 x AV (any value): string, max. 255 characters
3 x DI (digital input): boolean, 1 or 0 (on or off)
3 x AI (analogue input): Integer, 0-4095 (suitable for 10-bit or 12-bit resolution development boards)
5 x DO (digital output): boolean, 1 or 0 (on or off)
3 x AO (analogue output): Integer, 0-255
wireless frequency: 2.4 GHz (not compatible with 5 GHz frequency)
Operating temperature: 0-55 °C
type. Power consumption: 60 mA
max. Power consumption: 450 mA
This text is machine translated.