Velleman VMW105 LED module 1 pc(s)
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.The complete collection is equipped with…
- Warranty: 24 months
- Manufacturer: Velleman
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.The complete collection is equipped with…
- Warranty: 24 months
- Manufacturer: Velleman
Technical data
- Dimensions (L x W): 14.25 x 6.5 mm (0.56 x 0.255 inch)
- Max. Power consumption: 60 mA / LED (max. brightness)
- Power supply 3.3 V - 5 V.
- PCB thickness: 2.1 mm (0.082 inch)
Velleman Brightdot Set - Corners
Thanks to the BrightDot wearable LED series, you can let your creativity run wild!
BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.
The complete collection is equipped with various addressable modules with RGB LEDs that can be individually controlled. We have also developed a versatile Arduino compatible development board VMW101: ESP32 - DEVELOPMENT BOARD - WEARABLE, which allows you to create bright, portable and intelligent things.
The set contains 2 left BrightDot corners and 2 right Brightdot corners. The PCB is very thin and has gold-plated contacts with 6 holes (1.22 mm) for sewing. Each model is also equipped with backup lines that ensure that a defective LED does not affect the other LEDs.
Each LED is controlled by 3 cables (power, earth and data) and can be connected to the next LED via these cables. This creates a long chain of LEDs. These LEDs can be soldered or sew (clothing, backpack, shoes, etc.).
This text is machine translated.
Highlights & Details
- 2 x left BrightDot corner
- 2 x right Brightdot corner
- Integrated backup line (ensures that one defective LED does not affect the other LEDs)
- Each PCB has gold-plated contacts with 6 holes (1.22 mm) for sewing
- These LEDs can be soldered or sew
System Requirements
- VMW101: ESP32 - DEVELOPMENT BOARD - WEARABLE or Arduino compatible development board
- Warranty: 24 months
- Manufacturer: Velleman
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards