Velleman VMW108 LED module 1 pc(s)

  • Item no.: 2109572
  • Manufacturer no.: VMW108
  • EAN: 5410329696764

Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.The complete collection is equipped with…

  • Item no.: 2109572
  • Manufacturer no.: VMW108
  • EAN: 5410329696764

Thanks to the BrightDot wearable LED series, you can let your creativity run wild!BrightDots are small, portable modules with one or more LEDs that are controlled by a development board compatible with Arduino.The complete collection is equipped with…

  • Diameter: 47 mm (1.85 inch)
  • Max. Power consumption: 60 mA / LED (max. brightness)
  • Power supply 3.3 V - 5 V.
  • PCB thickness: 2.1 mm (0.082 inch)

Technical data

  • Diameter: 47 mm (1.85 inch)
  • Max. Power consumption: 60 mA / LED (max. brightness)
  • Power supply 3.3 V - 5 V.
  • PCB thickness: 2.1 mm (0.082 inch)

Frequently bought together

Similar products

See and discover other items from category Breakout Boards