Venso Grow light and stand GrowLight Duo Built-in LED 22 W 1 pc(s)

  • Item no.: 1882119
  • Manufacturer no.: E503 100
  • EAN: 7350067690366

The Incase Lamp Grow Light Duo was with a full spectrum light, one for plants and photosynthesis customized LED light with reinforced white and red wavelengths. The light is pleasant white and fits perfectly to the rest of the lighting in the house. …

  • Warranty: 24 months
  • Manufacturer: Venso
  • Item no.: 1882119
  • Manufacturer no.: E503 100
  • EAN: 7350067690366

The Incase Lamp Grow Light Duo was with a full spectrum light, one for plants and photosynthesis customized LED light with reinforced white and red wavelengths. The light is pleasant white and fits perfectly to the rest of the lighting in the house. …

  • Warranty: 24 months
  • Manufacturer: Venso
Radiation angle 120 °
Base
Built-in LED
Power
22 W
Colour Black , Aluminium
Content 1 pc(s)
Dimmable
Yes
No. of bulbs 8
IP rating
IP54
Product lifespan approx
30000 h
Colour Cool white
Energy efficiency rating
Doesn't apply
Features Dimmable , Selectable height
Feed length 300 cm
PPFD 295 µmol/m²/s
Wavelength ratio (red) 2
Wavelength ratio (white) 6
Wavelength bands (red) 640 - 660 nm
Wavelength bands (white) 400 - 700 nm
Weight 1.65 kg
Product type Grow light and stand

Technical data

Radiation angle 120 °
Base
Built-in LED
Power
22 W
Colour Black , Aluminium
Content 1 pc(s)
Dimmable
Yes
No. of bulbs 8
IP rating
IP54
Product lifespan approx
30000 h
Colour Cool white

Frequently bought together

Similar products

See and discover other items from category Plant Lights