Venso LED grow light 65 cm 230 V Built-in LED 35 W 1 pc(s)

  • Item no.: 1882107
  • Manufacturer no.: E503 200
  • EAN: 7350067690410

Our Grow Light Quattro series was developed with a balanced light spectrum. The LED chips generate the optimum wavelengths which the photosynthesis and Chlorophyll formation is most stimulate. White wavelengths speak the root growth. Blue wavelengths…

  • Warranty: 24 months
  • Manufacturer: Venso
  • Item no.: 1882107
  • Manufacturer no.: E503 200
  • EAN: 7350067690410

Our Grow Light Quattro series was developed with a balanced light spectrum. The LED chips generate the optimum wavelengths which the photosynthesis and Chlorophyll formation is most stimulate. White wavelengths speak the root growth. Blue wavelengths…

  • Warranty: 24 months
  • Manufacturer: Venso
Radiation angle 90 °
Base
Built-in LED
Power
35 W
Colour White
Content 1 pc(s)
Height 6.5 cm
Length 65 cm
Width 6 cm
Dimmable
Yes
No. of bulbs 18
IP rating
IP54
Product lifespan approx
50000 h
Colour RGBW
Features Dimmable , Timer
Feed length 300 cm
Lit area 2 m²
PPFD 384 µmol/m²/s
Operating voltage 230 V
Wavelength ratio (blue) 3
Wavelength ratio (red) 11
Wavelength ratio (white) 4
Wavelength bands (blue) 430 - 450 nm
Wavelength bands (red) 640 - 660 nm
Wavelength bands (white) 400 - 700 nm
Weight 1.97 kg
Product type LED grow light

Technical data

Radiation angle 90 °
Base
Built-in LED
Power
35 W
Colour White
Content 1 pc(s)
Height 6.5 cm
Length 65 cm
Width 6 cm
Dimmable
Yes
No. of bulbs 18

Frequently bought together

Similar products

See and discover other items from category Plant Lights