Venso Plant light 113 mm 230 V E-27 7 W Neutral white Pear shape 1 pc(s)

  • Item no.: 1882106
  • Manufacturer no.: E501 200
  • EAN: 7350067690052

The E27 plant lamp'' Winter '' for overwintering of plants, such as Citrus plants and succulents. Particularly suitable are: Geraniums, fuchsien, Marguerite, Angel trumpets, pot roses and sky eyes, as well as Mediterranean trees, such as olive, lemon…

  • Warranty: 24 months
  • Manufacturer: Venso
  • Item no.: 1882106
  • Manufacturer no.: E501 200
  • EAN: 7350067690052

The E27 plant lamp'' Winter '' for overwintering of plants, such as Citrus plants and succulents. Particularly suitable are: Geraniums, fuchsien, Marguerite, Angel trumpets, pot roses and sky eyes, as well as Mediterranean trees, such as olive, lemon…

  • Warranty: 24 months
  • Manufacturer: Venso
Radiation angle 120 °
Base
E-27
Power
7 W
Bulb type
Pear shape
Content 1 pc(s)
Light colour Neutral white
(Ø) 59.5 mm
Length 113 mm
IP rating
IP55
Product lifespan approx
30000 h
Lit area 0.75 m²
PPFD 80 µmol/m²/s
Operating voltage 230 V
Wavelength ratio (blue) 3
Wavelength ratio (white) 3
Wavelength bands (blue) 430-450 nm
Wavelength bands (white) 400-700 nm
Weight 170 g
Product type Plant light

Technical data

Radiation angle 120 °
Base
E-27
Power
7 W
Bulb type
Pear shape
Content 1 pc(s)
Light colour Neutral white
(Ø) 59.5 mm
Length 113 mm
IP rating
IP55
Product lifespan approx
30000 h

Frequently bought together

Similar products

See and discover other items from category Plant Lights