Venso Plant light 130 mm 230 V E-27 18 W Reflector bulb 1 pc(s)

  • Item no.: 1882118
  • Manufacturer no.: E501 310
  • EAN: 7350067690021

The E27 growth lamp was developed for breeding and growth improvement of different plants, such as herbs, vegetables and suggest adding. The Plant lamp "Growth" is with all three LEDs (white, red and blue wavelengths). Full Spectrum (400-700 nm) whit…

  • Warranty: 24 months
  • Manufacturer: Venso
  • Item no.: 1882118
  • Manufacturer no.: E501 310
  • EAN: 7350067690021

The E27 growth lamp was developed for breeding and growth improvement of different plants, such as herbs, vegetables and suggest adding. The Plant lamp "Growth" is with all three LEDs (white, red and blue wavelengths). Full Spectrum (400-700 nm) whit…

  • Warranty: 24 months
  • Manufacturer: Venso
Radiation angle 60 °
Base
E-27
Power
18 W
Bulb type
Reflector bulb
Content 1 pc(s)
(Ø) 120 mm
Length 130 mm
Product lifespan approx
30000 h
Energy efficiency rating
Doesn't apply
Lit area 1.5 m²
PPFD 458 µmol/m²/s
Operating voltage 230 V
Wavelength ratio (blue) 2
Wavelength ratio (red) 5
Wavelength ratio (white) 2
Wavelength bands (blue) 430-450 nm
Wavelength bands (red) 640-660 nm
Wavelength bands (white) 400-700 nm
Weight 310 g
Product type Plant light

Technical data

Radiation angle 60 °
Base
E-27
Power
18 W
Bulb type
Reflector bulb
Content 1 pc(s)
(Ø) 120 mm
Length 130 mm
Product lifespan approx
30000 h
Energy efficiency rating
Doesn't apply
Lit area 1.5 m²

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Plant Lights