Venso Plant light 136 mm 230 V E-27 18 W Reflector bulb 1 pc(s)

  • Item no.: 1882121
  • Manufacturer no.: E501 210
  • EAN: 7350067690069

The E27 plant lamp'' Winter '' for overwintering of plants, such as Citrus plants and succulents. Particularly suitable are: Geraniums, fuchsien, Marguerite, Angel trumpets, pot roses and sky eyes, as well as Mediterranean trees, such as olive, lemon…

  • Warranty: 24 months
  • Manufacturer: Venso
  • Item no.: 1882121
  • Manufacturer no.: E501 210
  • EAN: 7350067690069

The E27 plant lamp'' Winter '' for overwintering of plants, such as Citrus plants and succulents. Particularly suitable are: Geraniums, fuchsien, Marguerite, Angel trumpets, pot roses and sky eyes, as well as Mediterranean trees, such as olive, lemon…

  • Warranty: 24 months
  • Manufacturer: Venso
Radiation angle 140 °
Base
E-27
Power
18 W
Bulb type
Reflector bulb
Dim (Ø x L) 120 mm x 136 mm
Content 1 pc(s)
(Ø) 120 mm
Length 136 mm
Product lifespan approx
30000 h
Colour Cool white
Energy efficiency rating
Doesn't apply
PPFD 145 µmol/m²/s
Operating voltage 230 V
Wavelength ratio (blue) 4
Wavelength ratio (white) 5
Wavelength bands (blue) 430-450 nm
Wavelength bands (white) 400-700 nm
Weight 550 g
Product type Plant light

Technical data

Radiation angle 140 °
Base
E-27
Power
18 W
Bulb type
Reflector bulb
Dim (Ø x L) 120 mm x 136 mm
Content 1 pc(s)
(Ø) 120 mm
Length 136 mm
Product lifespan approx
30000 h
Colour Cool white

Frequently bought together

Similar products

See and discover other items from category Plant Lights