Verbatim Fingerprint Secure - AES Hardware Encryption USB stick 32 GB 49337 USB 3.0
Protecting your data, especially on the move, is becoming more and more a major task today – not only for companies, but also from a personal point of view. Imagine leaving your personal files in the train or back seat of a taxi, knowing that everyon…
- Warranty: 24 months
- Manufacturer: Verbatim
Protecting your data, especially on the move, is becoming more and more a major task today – not only for companies, but also from a personal point of view. Imagine leaving your personal files in the train or back seat of a taxi, knowing that everyon…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 65 MBps |
Reading | 80 MBps |
Features | Fingerprint scanner , 256-bit AES encryption |
Weight | 12 g |
Dim | (W x H x D) 20 x 9 x 46 mm |
Width | 20 mm |
Height | 9 mm |
Depth | 46 mm |
Product type | USB stick |
---|
Verbatim Fingerprint Secure USB-Stick 32GB USB 3.0
Protecting your data, especially on the move, is becoming more and more a major task today – not only for companies, but also from a personal point of view. Imagine leaving your personal files in the train or back seat of a taxi, knowing that everyone can access them because they are stored on a standard USB drive. The fingerprint-secured USB stick uses a combination of 256-bit AES hardware encryption and biometric technology for maximum security of your valuable information.
Extremely secure encryption
256-bit AES hardware encryption seamlessly encrypts all data on the drive in real time. The drive meets the requirements of the GDPR because 100% of the drive is securely encrypted. The integrated fingerprint recognition system allows access for up to six authorized users; an administrator can also access the device with a password. The USB stick does not store passwords on the computer or on the volatile memory of the system and is therefore much safer than software encryption. If the drive is in the wrong hands, it will automatically erase all data after multiple failed password attempts.
User friendly
The easy-to-use software allows up to six users to log in and save their fingerprints. An administrator password is set up the first time you use it. This administrator can then set up the other users and grant them either administrator or user access. Once assigned, these users can lock and unlock the device only with their stored fingerprint. Simply connect the fingerprint protection to your PC and place your finger lightly on the sensor. When the fingerprint is detected, the USB drive unlocks and a blue LED on the device lights up. You can also access the USB drive with an administrator password.
Comprehensive connectivity options
Compatible with PC and Mac operating systems, the USB stick has a USB 3.0 interface, which enables transfer speeds of up to 5 GBit/s and is also backward compatible up to USB 2.0 (480 MBit/s), in order to use it on many different host devices.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- Slim aluminum USB 3.0 stick with integrated fingerprint scanner
- Access by authorized users via the fingerprint
- 100% 256-bit AES hardware encryption
- Up to six authorized users including one administrator (with password)
- You can store and carry sensitive data while protecting yourself from loss or hacking
- Supports USB SuperSpeed (5 GBit/s)
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS 9.1, 9.2, 10.1.5, 10.2, 10.3.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks