Verbatim iStore 'n' Go USB smartphone/tablet extra memory 16 GB Apple Lightning, USB 3.0
Extend the capacity of your Apple iPhone, iPod and iPad with the Verbatim iStore 'n' Go Lightning/USB 3.0 Stick.The Verbatim iStore 'n' Go Lightning / USB 3.0 Stick makes space on your mobile device by external storage for your Apple device offers. S…
- Warranty: 24 months
- Manufacturer: Verbatim
Extend the capacity of your Apple iPhone, iPod and iPad with the Verbatim iStore 'n' Go Lightning/USB 3.0 Stick.The Verbatim iStore 'n' Go Lightning / USB 3.0 Stick makes space on your mobile device by external storage for your Apple device offers. S…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | Apple Lightning , USB 3.0 |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPad Pro 9.7 , iPad Pro 12.9 , iPad Air 2 , iPad Air , iPad 3 , iPad 4 , iPad 2 , iPad mini , iPad mini 3 , iPad mini 4 , iPod touch 5th Gen |
Weight | 13 g |
Width | 20 mm |
Height | 8 mm |
Depth | 63 mm |
Dim | (W x H x D) 20 x 8 x 63 mm |
Product type | USB smartphone/tablet extra memory |
Documents & Downloads
Verbatim USB Stick iStore 'n' Go 16GB Lightning/USB 3.0
Extend the capacity of your Apple iPhone, iPod and iPad with the Verbatim iStore 'n' Go Lightning/USB 3.0 Stick.
The Verbatim iStore 'n' Go Lightning / USB 3.0 Stick makes space on your mobile device by external storage for your Apple device offers. Simply save and transfer files between your device and the USB port of your computer via the lightning / USB 3.0 cable. Perfect for the access to your files as well as the secure and forwarding of your files, if there is no internet connection is available
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- Transfer and backup of the data on your PC with USB connection
- High quality metal housing
- Apple MFi certified with the licensed technology from Apple.
- Compatible with iPhone/iPod/iPad with 8-pin lightning plug
- Plug and Play supports the direct playback/playback of music and videos
Delivery
- IStore 'n' Go USB-Stick.
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or later
- IOS 7.0 or higher.
- Warranty: 24 months
- Manufacturer: Verbatim
Comments
Internet connection for app-download is required. Free app available in the App Store.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion