Verbatim Nano USB stick 32 GB 98710 USB 3.0
The NANO USB stick from Verbatim has a flat design and is therefore perfectly suitable for use with devices with which a construction of larger drive is unsuitable.From the combined use with TVs, media players and car radios to the memory expansion o…
- Warranty: 24 months
- Manufacturer: Verbatim
The NANO USB stick from Verbatim has a flat design and is therefore perfectly suitable for use with devices with which a construction of larger drive is unsuitable.From the combined use with TVs, media players and car radios to the memory expansion o…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 25 MBps |
Reading | 80 MBps |
Features | Nano |
Dim | (W x H x D) 16 x 7.8 x 18 mm |
Width | 16 mm |
Height | 7.8 mm |
Depth | 18 mm |
Product type | USB stick |
Verbatim USB Stick nano 32 GB USB 3.0
The NANO USB stick from Verbatim has a flat design and is therefore perfectly suitable for use with devices with which a construction of larger drive is unsuitable.
From the combined use with TVs, media players and car radios to the memory expansion of an ultra-books without additional space as the NANO USB stick from Verbatim offers the perfect solution.
When connected to a USB connection protrude only 5mm of the Verbatim Store 'n' stay NANO USB sticks, i.e., it is so small and inconspicuous, that he practically permanently can remain plugged in.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 3.0 interface
- Super-flat design of the Nano USB sticks, falls in use hardly
- Ideal and almost perfect for car radio with USB connection
- The USB stick is no bigger than a euro coin
- Ideal for Netbooks, Laptops and ultrabook
- Perfect for playback on TV
- Perfect storage extension for your media player
- Perfect Memory Expansion for DVD and Blu-ray player with USB port
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or later
- Linux Kernel 2.4.0 or later.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks