Verbatim Pin Stripe USB stick 32 GB Blue 49057 USB 2.0
Since USB ports are now available on almost every computer and even in cars, DVD and multimedia players, televisions, digital photo frames, etc. USB keys are now being considered an essential accessory.The Verbatim Store ‘n’ Go PinStripe USB stick ha…
- Warranty: 24 months
- Manufacturer: Verbatim
Since USB ports are now available on almost every computer and even in cars, DVD and multimedia players, televisions, digital photo frames, etc. USB keys are now being considered an essential accessory.The Verbatim Store ‘n’ Go PinStripe USB stick ha…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 2.0 |
Writing | 3 MBps |
Reading | 9 MBps |
Features | retractable USB port |
Colour | Blue |
Weight | 9 g |
Dim | (W x H x D) 21 x 9 x 54 mm |
Width | 21 mm |
Height | 9 mm |
Depth | 54 mm |
---|---|
Product type | USB stick |
Verbatim USB stick 32GB Pin Stripe blue
Since USB ports are now available on almost every computer and even in cars, DVD and multimedia players, televisions, digital photo frames, etc. USB keys are now being considered an essential accessory.
The Verbatim Store ‘n’ Go PinStripe USB stick has a convenient sliding mechanism which protects the USB connection reliably. No need for a protective cap that is easily lost. Moreover, each PinStripe USB key is equipped with a test version of the password protection software by EasyLock™.
The lightweight and elegantly striped PinStripe USB stick is available in various colours and capacities making it the perfect storage solution for everyone.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 2.0 interface
- Convenient sliding mechanism
Delivery
- USB stick
System Requirements
- Windows ® 2000, XP, Windows Vista, Windows ® 7, Windows ® 8, Windows ® 10
- MAC OS X 9.0 or above
- Warranty: 24 months
- Manufacturer: Verbatim
Comments
Test version for password protection software download - www.verbatim-europe.com/usbsoftwaredownloadFrequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks