Verbatim Pocket-Pack Power bank (spare battery) Li-ion 13600 mAh 49956

  • Item no.: 2197595
  • Manufacturer no.: 49956
  • EAN: 0023942499565

Double the power - dual USB ports!The Pocket Pack allows you to charge two devices at the same time. Thanks to the two USB charging ports, you are more flexible and can conveniently charge different devices at the same time.Ultimate Capacity - Charge…

  • Item no.: 2197595
  • Manufacturer no.: 49956
  • EAN: 0023942499565

Double the power - dual USB ports!The Pocket Pack allows you to charge two devices at the same time. Thanks to the two USB charging ports, you are more flexible and can conveniently charge different devices at the same time.Ultimate Capacity - Charge…

Charging slots 2
Capacity 13600 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 103 mm
Width 83 mm
Height 23 mm
Weight 236 g
Operating voltage 5 V via USB
Colour Black
Product type Power bank (spare battery)

Technical data

Charging slots 2
Capacity 13600 mAh
Charging current (max.) 2100 mA
Outputs USB
Technology Li-ion
Length 103 mm
Width 83 mm
Height 23 mm
Weight 236 g
Operating voltage 5 V via USB

Frequently bought together

Similar products

See and discover other items from category Power banks