Verbatim Secure Pro USB stick 8 GB Silver-black 47349 USB 3.0

  • Item no.: 1339501
  • Manufacturer no.: 47349
  • EAN: 0023942473497

The Verbatim Store 'n' Go Secure Pro USB-stick has a complete 256-bit AES hardware encryption with a pre-installed password protection - which means you can store sensitive data and move it without fear of loss or unauthorized access. After 10 incorr…

  • Item no.: 1339501
  • Manufacturer no.: 47349
  • EAN: 0023942473497

The Verbatim Store 'n' Go Secure Pro USB-stick has a complete 256-bit AES hardware encryption with a pre-installed password protection - which means you can store sensitive data and move it without fear of loss or unauthorized access. After 10 incorr…

Memory capacity 8 GB
Interfaces USB 3.0
Features retractable USB port
Colour Silver-black
Dim (W x H x D) 20 x 10 x 80 mm
Width 20 mm
Height 10 mm
Depth 80 mm
Product type USB stick

Technical data

Memory capacity 8 GB
Interfaces USB 3.0
Features retractable USB port
Colour Silver-black
Dim (W x H x D) 20 x 10 x 80 mm
Width 20 mm
Height 10 mm
Depth 80 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks