Verbatim V Store N CLICK USB stick 16 GB Yellow, Red, Blue 49306 USB 3.0
With the Verbatim Store ‘n’ Click USB-stick the data is only a click away! With the Store ‘n’ Click USB stick you can store all your data on a small and handy device and take this information with you, whether at home or in the office.The unique "sli…
- Warranty: 24 months
- Manufacturer: Verbatim
With the Verbatim Store ‘n’ Click USB-stick the data is only a click away! With the Store ‘n’ Click USB stick you can store all your data on a small and handy device and take this information with you, whether at home or in the office.The unique "sli…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 25 MBps |
Reading | 80 MBps |
Features | retractable USB port |
Colour | Yellow , Red , Blue |
Weight | 9 g |
Dim | (W x H x D) 22 x 22 x 53 mm |
Width | 22 mm |
Height | 22 mm |
Depth | 53 mm |
---|---|
Product type | USB stick |
Verbatim USB stick Store 'n' Click 3x 16GB USB 3.0 black
With the Verbatim Store ‘n’ Click USB-stick the data is only a click away! With the Store ‘n’ Click USB stick you can store all your data on a small and handy device and take this information with you, whether at home or in the office.
The unique "slide & lock" locking mechanism allows you to extend and retract the USB port and protects it when not in use. The mechanism locks when using the drive and clicks back into the closed position when not in use. Another advantage: You can no longer lose a cap!
The USB 3.2 interface of the 1. Generation offers data transfer speeds of up to 5 Gbit/s. In addition, the interface is backward compatible up to USB 2.0 ports* and can thus be used with many existing devices without upgrade.
This text is machine translated.
Highlights & Details
- 3x 16 GB storage capacity
- Interface USB 3.2 Gen. Speeds up to 5 Gbps
- Locking mechanism for clicking
- Read speed: Up to 80 MB/s.
- Write speed: Up to 25 MB/s.
- Easy to use, simply plug in and start!
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows® 7.8 and 10
- Mac OS X 10.4 or later.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks