Verbatim V3 Max USB stick 32 GB 49806 USB 3.0
Equipped with a USB 3.0 interface for data transfer with SuperSpeed enables the Store 'n' Go V3 MAX USB drive data transfer speeds up to 175 MB/sec., so that larger files of different types are faster and can be saved on it.The USB plug of the V3 MAX…
- Warranty: 24 months
- Manufacturer: Verbatim
Equipped with a USB 3.0 interface for data transfer with SuperSpeed enables the Store 'n' Go V3 MAX USB drive data transfer speeds up to 175 MB/sec., so that larger files of different types are faster and can be saved on it.The USB plug of the V3 MAX…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 80 MBps |
Reading | 175 MBps |
Features | retractable USB port |
Weight | 10 g |
Dim | (W x H x D) 20 x 11 x 58 mm |
Width | 20 mm |
Height | 11 mm |
Depth | 58 mm |
Product type | USB stick |
---|
Verb locations USB-stick 32 GB V3 Max Drive
Equipped with a USB 3.0 interface for data transfer with SuperSpeed enables the Store 'n' Go V3 MAX USB drive data transfer speeds up to 175 MB/sec., so that larger files of different types are faster and can be saved on it.
The USB plug of the V3 MAX USB drive is retractable and is therefore very well protected. When using the drive, the USB connector locked in position, and if the drive is not used, the connector is automatically retracted for protection. The smooth, high gloss polished UV coating protects the USB drive from scratches, so that it despite intensive use in immaculate condition.
Simply connect the USB drive to a USB 3.0 connection (also compatible with USB 2.0) and you can start transferring your files and folders with drag & drop.
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 3.0 interface
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or higher
- Linux Kernel 2.4.0 or later.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks