Verbatim V3 USB stick 16 GB Black 49172 USB 3.0
The USB 3.0 interface of the Store ‘n’ Go V3 USB drive for high-speed data transfer is up to ten times faster than USB 2.0 *. Large files of all kinds can be transferred and stored much more quickly.The US connector of the V3 USB drive is retractable…
- Warranty: 24 months
- Manufacturer: Verbatim
The USB 3.0 interface of the Store ‘n’ Go V3 USB drive for high-speed data transfer is up to ten times faster than USB 2.0 *. Large files of all kinds can be transferred and stored much more quickly.The US connector of the V3 USB drive is retractable…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 12 MBps |
Reading | 60 MBps |
Features | retractable USB port |
Colour | Black |
Weight | 10 g |
Dim | (W x H x D) 20 x 11 x 58 mm |
Width | 20 mm |
Height | 11 mm |
Depth | 58 mm |
---|---|
Product type | USB stick |
Verbatim USB Stick 16 GB V3 Drive 49172
The USB 3.0 interface of the Store ‘n’ Go V3 USB drive for high-speed data transfer is up to ten times faster than USB 2.0 *. Large files of all kinds can be transferred and stored much more quickly.
The US connector of the V3 USB drive is retractable and is therefore very well protected. When using the drive, the USB connector is fixed into position. When not in use, the connector is automatically retracted for protection.
Simply connect the USB drive to a USB 3.0 connection (also compatible with USB 2.0) and you can start transferring your files and folders with drag & drop.
Highlights & Details
- 16 GB Capacity
- Read speed: Up to 60 MB/s
- Write speed: Up to 12 MB/s
Delivery
- USB Drive.
System Requirements
- Windows® XP
Windows Vista™
Windows® 7
Windows® 8
Windows® 10
Linux 2.4.0 or higher
Mac OS X 10.4 or higher.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks