VGAAV panel [1x VGA socket - 1x VGA socket]25.00 cmBlackInakustik

  • Item no.: 1180623
  • Manufacturer no.: 00980125256
  • EAN: 4001985501953

Premium AV cover with VGA double coupling for quick and easy installation with a VGA connection cable.

  • Item no.: 1180623
  • Manufacturer no.: 00980125256
  • EAN: 4001985501953

Premium AV cover with VGA double coupling for quick and easy installation with a VGA connection cable.

  • Dimensions: 56 x 28 mm
Cable type VGA
No. of A connectors 1 x
Type A VGA socket
No. of B connections 1 x
Type B VGA socket
Cable length 25.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter
Type Round
Halogen-free No
Cable type VGA
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 640 x 480 p
Product type TV/monitor Adapter

Technical data

  • Dimensions: 56 x 28 mm
Cable type VGA
No. of A connectors 1 x
Type A VGA socket
No. of B connections 1 x
Type B VGA socket
Cable length 25.00 cm
Colour Black
Connector type straight
Cable use TV/monitor
type Adapter

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters