Vibration sensor SQ-SEN200 SQ-SEN200 Soldering

  • Item no.: 406064
  • Manufacturer no.: SQ-SEN200
  • EAN: 2050001679505

The micro-vibration sensor or tilt switch sensor of the company signal quest is in large numbers of items to the motion-controlled power-down/wake-up in battery-operated devices, etc. in sensor networks, active RFID transponders, alarm systems, GPS t…

  • Warranty: 24 months
  • Item no.: 406064
  • Manufacturer no.: SQ-SEN200
  • EAN: 2050001679505

The micro-vibration sensor or tilt switch sensor of the company signal quest is in large numbers of items to the motion-controlled power-down/wake-up in battery-operated devices, etc. in sensor networks, active RFID transponders, alarm systems, GPS t…

  • Warranty: 24 months
  • Casing type: SMD
Type SQ-SEN200
Min. operating voltage 0.5 V DC
Max. operating voltage 12 V DC
Operating voltage 0.5 - 12 V DC
Operating current 5 mA
Connector Soldering
Min. temperature -40 °C
Max. temperature +85 °C
Length 6.8 mm
(Ø) 3.3 mm
Type SQ-SEN 200
Product type Vibration sensor

Technical data

  • Casing type: SMD
Type SQ-SEN200
Min. operating voltage 0.5 V DC
Max. operating voltage 12 V DC
Operating voltage 0.5 - 12 V DC
Operating current 5 mA
Connector Soldering
Min. temperature -40 °C
Max. temperature +85 °C
Length 6.8 mm
(Ø) 3.3 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Angle & Tilt Sensors