Viewsonic ELITE XG270QC Gaming screen 68.6 cm (27 inch) EEC D (A+++ - D) 2560 x 1440 p WQHD 1 ms USB 3.2 (Gen 1), Micro
The ViewSonic® ELITE XG270QC is a curved 27" WQHD gaming monitor that can achieve a response time of 1 ms (MPRT). With its refresh rate of 165 Hz and the AMD FreeSync ™ Premium Pro technology, this enthusiastic monitor provides for a smooth and unint…
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic® ELITE XG270QC is a curved 27" WQHD gaming monitor that can achieve a response time of 1 ms (MPRT). With its refresh rate of 165 Hz and the AMD FreeSync ™ Premium Pro technology, this enthusiastic monitor provides for a smooth and unint…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
- Colors: 16.7 million
- Color space support: 8 bit (True)
- Backlight life: 30000 hours
- Plate surface: Glare protection type, hardness (2H), turbidity 25%
- Curvature: 1500R
- 3 W (x2) internal speakers
- Kensington lock slot: 1
- Height adjustment 120 mm
- Swivel: 25°
- Tilt (forward/reverse): 5° / 23°
Product type | Gaming screen |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 2560 x 1440 p |
Display resolution mode | WQHD |
Colour | Black |
Image format | 16:9 |
Panel technology | MVA LED |
Display type | Anti-glare |
Response time | 1 ms |
Brightness | 550 cd/m² |
---|---|
Contrast ratio | 120000000 : 1 |
Contrast ratio | 3000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | USB 3.2 (Gen 1) , Micro USB , Audio stereo (3.5 mm jack) , HDMI™ , DisplayPort |
No. of DisplayPort | 1 x |
No. of HDMI ports | 2 x |
No. of USB 3.1 | 4 x |
Power consumption (ON) | 90 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | D (A+++ - D) |
Width | 612 mm |
Height | 481.8 mm |
Depth | 356 mm |
Weight | 7.5 kg |
Dim | (W x H x D) 612 x 481.8 x 356 mm |
Range of uses | Gaming |
Features | Curved , WQHD resolution , Built-in speakers |
Screen size diagonal (cm) | 65.6 cm |
ViewSonic XG270QC 27" Gaming Monitor, Black
The ViewSonic® ELITE XG270QC is a curved 27" WQHD gaming monitor that can achieve a response time of 1 ms (MPRT). With its refresh rate of 165 Hz and the AMD FreeSync ™ Premium Pro technology, this enthusiastic monitor provides for a smooth and uninterrupted game play even in the fastest scenarios. The XG270QC monitor is also equipped with PureXP ™ technology, in order to drastically reduce motion blur for a clear display by finely tuned strobe copy of the background lighting. With a peak luminance of 550 cd / m2 and a DCI-P3 coverage of 90%, the XG270QC is certified for VESA DisplayHDR 400 to provide an ideal entry point in HDR games. In addition to panel performance, the stand of this monitor includes ELITE Design Enhancements (EDE), a set of features that improve the organization and improve a player's setup. These enhancements include a built-in mouse bungee, headphone jack, ELITE RGB ambient lighting, and a robust metal base.
165 HZ UPDATE RATE
With a fast 165Hz * refresh rate, this monitor offers greater visual fluidity and stunning graphics, no matter how fast the action unfolds in the game. Say goodbye to annoying tracers and motion blur and improve your A-Game with as smooth a graphic as possible.
ULTRA-FAST RESPONSE TIME
The ultra-fast response time of 1 ms (MPRT) delivers smooth images and minimizes motion blur and ghosting. During fast action sequences, you will be glad that your monitor reacts as quickly as you do.
QUAD HD RESOLUTION
With four times the resolution of a conventional 720p panel and almost twice the resolution of a conventional 1080p display, QHD results in a much sharper image without distortion or stretching at the same aspect ratio of 16:9.
DUAL BUILT-IN STEREO SPEAKERS
This monitor has two built-in speakers and combines incredible screen performance with stereo sound for an impressive multimedia experience.
VESA-COMPATIBLE BRACKET
Mount the monitor as desired with its practical VESA-compatible mounting design.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) WQHD, 2560 x 1440 p
- Response time: 1 ms
- Energy efficiency rating: D (A+++ - D)
- Interfaces: USB 3.2 (Gen 1), Micro USB, Audio stereo (3.5 mm jack), HDMI™, DisplayPort
- Curved, WQHD resolution, Built-in speakers
Delivery
- XG270QC display
- AC / DC power supply
- Power cable;
- USB 3.2 cable
- DisplayPort cable
- Quick guide
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.* can reach a refresh rate of 165 Hz via DisplayPort.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors