Viewsonic Gaming screen 59.9 cm (23.6 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort

  • Item no.: 2315501
  • Manufacturer no.: VS17831
  • EAN: 0766907003338

The ViewSonic VX2458-P-MHD offers excellent image quality. The MPRT response time of 1 ms and a minimum input delay ensure extremely high speed. The 144 Hz refresh rate in combination with AMD FreeSync™ technology ensures a smooth gaming experience w…

  • Item no.: 2315501
  • Manufacturer no.: VS17831
  • EAN: 0766907003338

The ViewSonic VX2458-P-MHD offers excellent image quality. The MPRT response time of 1 ms and a minimum input delay ensure extremely high speed. The 144 Hz refresh rate in combination with AMD FreeSync™ technology ensures a smooth gaming experience w…

  • VESA hole pattern for a wall bracket : 100 x 100 mm
  • Angle of inclination: 20 to -5 degrees
  • Voltage 100-240 V
  • Eco consumption (optimal) : 25 W.
  • Eco consumption (min.) : 21.6 W.
  • HDCP 1.4
  • Inputs: 2x HDMI v1.4, 1x HDMI v2.0, 1x DisplayPort v1.2,
  • Audio out (3.5 mm)
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 80 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Interfaces HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 3 x
Power consumption (ON) 32 W
Power consumption (standby) 0.3 W
Power consumption (off) 0.3 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
42 kWh/year
Width 550 mm
Height 326 mm
Depth 45 mm
Weight 3 kg
Dim (W x H x D) 550 x 326 x 45 mm
Range of uses Gaming
Screen resolution Full HD (1920 x 1080 pixel)
Wall mounting option Yes
Screen size diagonal (cm) 59.94 cm

Technical data

  • VESA hole pattern for a wall bracket : 100 x 100 mm
  • Angle of inclination: 20 to -5 degrees
  • Voltage 100-240 V
  • Eco consumption (optimal) : 25 W.
  • Eco consumption (min.) : 21.6 W.
  • HDCP 1.4
  • Inputs: 2x HDMI v1.4, 1x HDMI v2.0, 1x DisplayPort v1.2,
  • Audio out (3.5 mm)
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 1 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors