Viewsonic Gaming screen 59.9 cm (23.6 inch) EEC B (A - G) 1920 x 1080 p Full HD 1 ms HDMI™, DisplayPort

  • Item no.: 2315495
  • Manufacturer no.: VS16263
  • EAN: 0766907985016

The ViewSonic® VX2458-MHD is a 24-inch Full HD gaming monitor with a refresh rate of 144 Hz. Ideal for displaying fast scenes of videos and games. AMD FreeSync ™ technology reduces the tearing and stutter of the image for a smooth gameplay, while an …

  • Item no.: 2315495
  • Manufacturer no.: VS16263
  • EAN: 0766907985016

The ViewSonic® VX2458-MHD is a 24-inch Full HD gaming monitor with a refresh rate of 144 Hz. Ideal for displaying fast scenes of videos and games. AMD FreeSync ™ technology reduces the tearing and stutter of the image for a smooth gameplay, while an …

  • VESA hole pattern for a wall bracket : 100 x 100 mm
  • Angle of inclination: 23 to -5 degrees
  • Viewing angle: 170/160 degrees
  • Outputs : 1x audio
  • Inputs : 2x HDMI 1.4, 1x DisplayPort
  • Voltage 100-240 V
  • Eco consumption (optimal): 28 W.
  • Consumption ECO (min.): 22 W.
  • Flicker-free technology, blue light filter, Eco mode
  • Headphone connection and network connection available
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 1 ms
Brightness 300 cd/m²
Contrast ratio 80 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Interfaces HDMI™ , DisplayPort
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 40 W
Power consumption (standby) 0.5 W
Power consumption (off) 0.5 W
Energy efficiency rating
B (A - G)
Width 559 m
Height 353 mm
Depth 46 mm
Weight 4.1 kg
Dim (W x H x D) 559 x 353 x 46 m
Range of uses Gaming
Screen resolution Full HD (1920 x 1080 pixel)
Wall mounting option Yes
Screen size diagonal (cm) 59.94 cm

Technical data

  • VESA hole pattern for a wall bracket : 100 x 100 mm
  • Angle of inclination: 23 to -5 degrees
  • Viewing angle: 170/160 degrees
  • Outputs : 1x audio
  • Inputs : 2x HDMI 1.4, 1x DisplayPort
  • Voltage 100-240 V
  • Eco consumption (optimal): 28 W.
  • Consumption ECO (min.): 22 W.
  • Flicker-free technology, blue light filter, Eco mode
  • Headphone connection and network connection available
Product type Gaming screen
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Display type Anti-glare
Response time 1 ms
Brightness 300 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors