Viewsonic VA2223-H LED 55.9 cm (22 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA TN LED

  • Item no.: 2267918
  • Manufacturer no.: VS16788
  • EAN: 0766907006407

The ViewSonic VA2223-H is a low-cost 22-inch full HD monitor with HDMI and VGA input, suitable for business or personal use. It has a resolution of 1080p, which provides excellent picture quality and more detailed content. ViewSonic's exclusive ViewM…

  • Item no.: 2267918
  • Manufacturer no.: VS16788
  • EAN: 0766907006407

The ViewSonic VA2223-H is a low-cost 22-inch full HD monitor with HDMI and VGA input, suitable for business or personal use. It has a resolution of 1080p, which provides excellent picture quality and more detailed content. ViewSonic's exclusive ViewM…

  • Colors can be displayed: 16.7 million Mio
  • Color space 8 bit (6 bit + Hi-FRC)
  • Backlight life 30,000 hours (min)
  • Blue light filter: Yes
  • Flicker-free: Yes
  • Color space: NTSC: 72% (type), sRGB: 102% (type)
  • Surface treatment: Anti-glare, hardened (3H)
Product type LED
Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Anti-glare
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 600 : 1
Hor. viewing angle 90 °
Vertical viewing angle 65 °
Dot pitch 0.248 mm
Interfaces HDMI™ , VGA
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 22 W
Power consumption (standby) 0.3 W
Energy efficiency rating
B (A+++ - D)
Width 562 mm
Height 365 mm
Depth 110 mm
Weight 2.1 kg
Dim (W x H x D) 562 x 365 x 110 mm
Range of uses Office , Home , Media
Features Full HD
Screen size diagonal (cm) 55.8 cm

Technical data

  • Colors can be displayed: 16.7 million Mio
  • Color space 8 bit (6 bit + Hi-FRC)
  • Backlight life 30,000 hours (min)
  • Blue light filter: Yes
  • Flicker-free: Yes
  • Color space: NTSC: 72% (type), sRGB: 102% (type)
  • Surface treatment: Anti-glare, hardened (3H)
Product type LED
Screen size diagonal (inches) 22 inch
Display (cm) 55.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LED
Display type Anti-glare
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors