Viewsonic VA2407H LCD 59.9 cm (23.6 inch) EEC A (A++ - E) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, Headphone jack (3.5 mm

  • Item no.: 1599919
  • Manufacturer no.: VA2407H
  • EAN: 0766907812312

ViewSonic VA 2407 H-cost-saving all-around monitorThe ViewSonic VA 2407H is a convenient 24" (23.6" visible screen) Full-HD monitor with a matte surface and an almost borderless design. Thanks to the HDMI input, the monitor is ideal for day-to-day wo…

  • Item no.: 1599919
  • Manufacturer no.: VA2407H
  • EAN: 0766907812312

ViewSonic VA 2407 H-cost-saving all-around monitorThe ViewSonic VA 2407H is a convenient 24" (23.6" visible screen) Full-HD monitor with a matte surface and an almost borderless design. Thanks to the HDMI input, the monitor is ideal for day-to-day wo…

  • Angle of inclination: 21 to -6 degrees
  • Colors: 16.7 million (8 bits per color)
Product type LCD
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type LCD
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Interfaces HDMI™ , VGA , Headphone jack (3.5 mm)
No. of MiniDPs 0 x
No. of DisplayPort 0 x
No. of DVI ports 0 x
No. of HDMI ports 1 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 1 x
No. of USB ports 0 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 552 mm
Height 404 mm
Depth 170 mm
Weight 3.1 kg
Dim (W x H x D) 552 x 404 x 170 mm
Range of uses Office , Home
Features Full HD
Wall mounting option 75 x 75mm VESA standard

Technical data

  • Angle of inclination: 21 to -6 degrees
  • Colors: 16.7 million (8 bits per color)
Product type LCD
Screen size diagonal (inches) 23.6 inch
Display (cm) 59.9 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Display type LCD
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors