Viewsonic VA2718-SH LED 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, VGA, Audio stereo (3.5 mm j
The ViewSonic VA2718-sh is a 27-inch full HD IPS monitor with HDMI and VGA input for business or personal use. With SuperClear® IPS technology and Full HD resolution, images from a variety of angles are clear and detailed. This monitor offers six Vie…
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic VA2718-sh is a 27-inch full HD IPS monitor with HDMI and VGA input for business or personal use. With SuperClear® IPS technology and Full HD resolution, images from a variety of angles are clear and detailed. This monitor offers six Vie…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
- Colors can be displayed: 16.7 million Mio
- Color space support: 8 bit (6 bit + Hi-FRC)
- Backlight life (hours): 30000 hours
- Curvature: Flat
- Adaptive Sync: Yes
- Blue light filter: Yes
- Flicker-free: Yes
- Color gamut: NTSC: 72% size (type), sRGB: 102% size (type)
- Surface treatment: Anti-glare, hard coating (3H)
Product type | LED |
---|---|
Screen size diagonal (inches) | 27 inch |
Display (cm) | 68.6 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | In-plane switching |
Response time | 5 ms |
Brightness | 300 cd/m² |
---|---|
Contrast ratio | 50000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.311 mm |
Interfaces | HDMI™ , VGA , Audio stereo (3.5 mm jack) |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 23 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | A (A+++ - D) |
Width | 620 mm |
Height | 445 mm |
Depth | 45 mm |
Weight | 5 kg |
Dim | (W x H x D) 620 x 445 x 45 mm |
Range of uses | Office , Home |
Features | Full HD |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 68.6 cm |
ViewSonic VA2718-SH monitor, black
The ViewSonic VA2718-sh is a 27-inch full HD IPS monitor with HDMI and VGA input for business or personal use. With SuperClear® IPS technology and Full HD resolution, images from a variety of angles are clear and detailed. This monitor offers six ViewMode presets that provide optimized screen performance in a variety of applications. Even when used for games, users can move without tearing the screen. Eye care technology and energy saving Eco mode help to avoid eye strain through longer periods of observation. Thanks to VESA-compatible mount support, this monitor can be set up easily in any environment.
Flexible connectivity
With HDMI and VGA inputs, you can connect your monitor to a variety of devices.
75 Hz update rate
With a refresh rate of 75 Hz, this monitor offers excellent visual fluidity and flawless graphics, no matter how fast the action unfolds in the game.
SuperClear® IPS technology for rich colors at wide angles
With SuperClear® IPS technology, this monitor delivers the same image quality, whether you're viewing the screen from the top, bottom, front, or side.
Comfortable display
Flicker-free technology and a blue light filter help to avoid eye strain through longer periods of observation.
Low energy consumption
The energy-saving Eco mode takes into account the energy efficiency and at the same time offers an impressive screen performance.
Color rendering options
ViewSonic's unique ViewMode feature offers the default settings "Game", "Film", "Web", "Text" and "Mono". These presets improve gamma curve, color temperature, contrast and brightness to provide an optimized viewing experience for a variety of screen applications.
No screen breakage and fewer stuttering when moving objects
To achieve a variety of frame rates from videos or games, Adaptive Sync offers a wide variable refresh rate of 48 to 75 Hertz to avoid screen cracks.
This text is machine translated.
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, VGA, Audio stereo (3.5 mm jack)
- Full HD
Facts
- HDMI and VGA input
- the refresh rate of 75 Hz provides smooth images
- SuperClear® IPS technology for rich colors at wide angles
- Eye care technology for comfortable viewing
- Eco mode for low power consumption
- Superior ViewMode color rendering options
- Adaptive synchronization to avoid screen cracks and reduce stutter
- VESA wall mounting
Delivery
- ViewSonic VA2718-SH
- Power cable;
- VGA cable
- Quick guide
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors