Viewsonic VA2732-H LED 68.6 cm (27 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 4 ms VGA, HDMI™ IPS LED

  • Item no.: 2315171
  • Manufacturer no.: VA2732-H
  • EAN: 0766907007770

Viewsonic VA2732-H LED Black

  • Item no.: 2315171
  • Manufacturer no.: VA2732-H
  • EAN: 0766907007770

Viewsonic VA2732-H LED Black

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.311 mm
Interfaces VGA , HDMI™
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 25 W
Power consumption (standby) 0.3 W
Power consumption (off) 0.3 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
36 kWh/year
Width 615 mm
Height 458 mm
Depth 145 mm
Weight 4.1
Dim (W x H x D) 615 x 458 x 145 mm
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD , Tiltable
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 69 cm

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors