Viewsonic VG1655 LED 39.6 cm (15.6 inch) EEC A++ (A+++ - D) 1920 x 1080 p Full HD 6.5 ms USB-C™, Audio stereo (3.5 mm ja

  • Item no.: 2315167
  • Manufacturer no.: VG1655
  • EAN: 0766907007091

Viewsonic VG1655 LED Black

  • Item no.: 2315167
  • Manufacturer no.: VG1655
  • EAN: 0766907007091

Viewsonic VG1655 LED Black

Product type LED
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 6.5 ms
Brightness 250 cd/m²
Contrast ratio 50000000 : 1
Contrast ratio 800 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.179 mm
Interfaces USB-C™ , Audio stereo (3.5 mm jack) , Mini HDMI™
No. of USB 3.0 ports 2 x
Power consumption (ON) 7 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A++ (A+++ - D)
Annual energy consumption
10 kWh/year
Width 355 mm
Height 223 mm
Depth 89 mm
Weight 0.8 kg
Dim (W x H x D) 355 x 223 x 89 mm
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD , Built-in speakers , Headphone jack , Swivelling , Tiltable
Screen size diagonal (cm) 39.5 cm

Technical data

Product type LED
Screen size diagonal (inches) 15.6 inch
Display (cm) 39.6 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED backlit
Response time 6.5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors