Viewsonic VG2233MH LCD 55.9 cm (22 inch) EEC A (A+++ - D) 1920 x 1080 p HD 1080 p 5 ms HDMI™, VGA, Audio stereo (3.5 mm
The ViewSonic® VG2233MH is a 22-inch full HD multimedia monitor with advanced connectivity and ergonomic stand, ideal for businesses, government agencies and schools. With TN technology and 50M : 1 dynamic contrast ratio, this monitor delivers incred…
- Warranty: 24 months
- Manufacturer: Viewsonic
The ViewSonic® VG2233MH is a 22-inch full HD multimedia monitor with advanced connectivity and ergonomic stand, ideal for businesses, government agencies and schools. With TN technology and 50M : 1 dynamic contrast ratio, this monitor delivers incred…
- Warranty: 24 months
- Manufacturer: Viewsonic
Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 22 inch |
Display (cm) | 55.9 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | HD 1080 p |
Colour | Black |
Image format | 16:9 |
Panel technology | TN LCD |
Response time | 5 ms |
Brightness | 350 cd/m² |
Contrast ratio | 50000000 : 1 |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.248 mm |
Interfaces | HDMI™ , VGA , Audio stereo (3.5 mm jack) |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 22 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 30 kWh/year |
Width | 505.6 mm |
Height | 365.9 mm |
Depth | 465.9 mm |
Weight | 4.8 kg |
Dim | (W x H x D) 505.6 x 365.9 x 465.9 mm |
Range of uses | Office |
Features | Tiltable , Swivelling , Portrait view (pivot) , Height adjustable , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
ViewSonic VG2233MH Monitor
The ViewSonic® VG2233MH is a 22-inch full HD multimedia monitor with advanced connectivity and ergonomic stand, ideal for businesses, government agencies and schools. With TN technology and 50M : 1 dynamic contrast ratio, this monitor delivers incredibly sharp images and smooth video playback. Equipped with HDMI, DVI, the VG2233MH provides flexible connectivity to PC systems, laptops and multimedia peripherals. ViewSonic's exclusive ViewMode ™ technology provides intuitive presets for optimized screen performance for a variety of applications. In addition, flicker-free technology together with the blue light filter reduces the fatigue of the eyes, even when viewing the screen for a longer period of time. The display TCO 7.0, EPEAT and ENERGY STAR 7.0 certified. A VESA-compatible mounting concept offers additional flexibility.
This text is machine translated.
Highlights & Details
- Screen size 55.9 cm (22 inch) HD 1080 p, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: HDMI™, VGA, Audio stereo (3.5 mm jack)
- Tiltable, Swivelling, Portrait view (pivot), Height adjustable, Built-in speakers
Facts
- Full HD resolution with 1080p
- The full HD resolution of 1920 x 1080 pixels of this monitor guarantees unbelievable playback quality pixel for pixel. Experience the breathtaking sharpness and detail while working, playing or enjoying the most demanding multimedia content.
- Comfort and productivity thanks to ergonomic design
- Revolutionize your workplace! The VG2233MH from ViewSonic has an ergonomic design and offers users the flexibility needed for increased productivity and comfort. The design features include a swivel range of 340°, a rotation angle of 90°, height adjustment up to 100 mm and angle of inclination from -5° to 25°, which enables greater freedom of movement.
- HDMI, DVI for flexible connection options
- With HDMI, DVI, users have flexible options for connecting game consoles, Blu-ray players, digital cameras, laptops, satellite receivers and other HD devices.
- Optimum viewing comfort
- Flicker-free technology for flicker-free images and the blue light filter reduce the fatigue of the eyes, even when viewing the screen for a longer period of time.
- Mercury-free LED-background lighting and Eco-mode for less power consumption
- The Eco mode was developed by ViewSonic itself and is part of all LED monitors of ViewSonic. It adjusts the brightness and improves visibility, prevents eye fatigue and extends the lamp life of the monitor. The life of the LED-background lighting is also considerably improved by the Eco-mode.
- Two integrated stereo speakers
- This monitor is equipped with two integrated speakers and combines an excellent picture display with stereo sound, so that users can fully immerse themselves in multimedia content.
- VESA-compliant mount
- With the 100 x 100 mm large VESA-bracket the monitor can be positioned as required.
- ViewSplit for multitasking
- ViewSonic's exclusive desktop software allows users to split the screen into multiple sections to be more efficient and productive.
- *available for download from the ViewSonic homepage
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Viewsonic
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors