
Viewsonic VG2448 LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB A (USB 3.2 2nd g

Highlights & Details
Viewsonic VG2448 LCD
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB A (USB 3.2 2nd gen), Headphone jack (3.5 mm);Full HD, Height adjustable, Built-in speakers, Headphone jack
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
USB A (USB 3.2 2nd gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
5 x
- No. of VGA ports
1 x
- Features
Full HD
Height adjustable
Built-in speakers
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
549.4 mm
- Height
325.6 mm
- Depth
325.6 mm
- Weight
5.82 kg
- Dim
(W x H x D) 549.4 x 325.6 x 325.6 mm
- Display size
24 inch - 29 inch
- Display type
Colour TFT/LCD
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Display (cm)
61 cm
- Power consumption (ON)
21 W
- Eco badge reference
ENERGY STAR
EPEAT
Documents & Downloads
Datasheet
Datasheet 1668404 Viewsonic VG2448 LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB A (USB 3.2 2nd g
User & Safety Instructions
User & Safety Instructions 1668404 Viewsonic VG2448 LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB A (USB 3.2 2nd g
Warranty Terms
Warranty Terms 1668404 Viewsonic VG2448 LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB A (USB 3.2 2nd g
Description
The ViewSonic VG2448 is a 24" Full-HD Monitor and has productivity enhancing features for the modern office everyday. Thanks to the Super Clear ® IPS technology and a Full HD resolution of 1920 x 1080 pixels, the VG2448 pin-sharp, clear pictures from any angle. An advanced ergonomic design provides for the largest range of available individualizable adjustments (rotation, swivel, tilt and height adjustment), whereby the screen can be used also in the stand and strategic group discussions around the screen can be led. The VG2448 comes in an environmentally friendly packaging and offers a fast and simple ready-to-use build-up with the help of the stand with quick-release. The quickly and easily mountable stand with integrated VESA standard for a Thin Client Support (optionally available) for mini-PC's makes the VG2448 is perfect for use in cloud environments. In addition, round off a variety of connection options, including HDMI, DisplayPort, VGA and USB 3.0 inputs the business professional package.
Carefully worked
Distinctive lines and low space requirement make the VG2448 something special and the minimalist and modern design of the screen fit perfectly to any workplace.
A new viewing angle to the ergonomic design of the jobs
Enjoy every detail of the modern ergonomics such as pivot, swivel and height adjustment to a wider range of individualisation for maximum comfort. The VG2448 also has an ergonomic inclination angle of 40°, which makes the screen in the stand can be used or strategic group discussions around the screen can be led.
Seamless viewing
The VG2448 has been designed with a narrow frame and is thus ideal for multi-display setups. The inner panel edge was bevelled to the attention of the user at the center of the screen to steer the vehicle.
Clear pictures from any angle
Enjoy accurate and vibrant colors with consistent brightness values - no matter from which angle of view. Whether from the top, bottom, front or from the side, the picture quality of this monitor remains thanks to the Super Clear ® IPS technology always the same.
Design of the new generation
The flexible stand of the VG2448 is equipped with a web-compatible thin client support on the back side. In addition it offers cable management system, which makes the work place without tangled wires are always tidy. At the head of the monitor base is a carrying handle attached, when you move the monitor for stability.
Certified low storm consumption
The VG2448 has been designed on energy efficiency. In the eco-mode it consumes less power and thus provides for a better CO2 balance, as well as lower geimeinkosten for the office.
Environment-friendly packaging
The packaging for the VG2448 is fully recyclable and uses paper packaging instead of the dangerous EPS (polystirene). Additional plastic materials, such as Handles, were replaced by hand holes and for the exterior of the packaging was a black-and-white pressure.
Immersive Sound Experience
The VG2448 is equipped with two integrated speakers and supplemented its incredible screen performance by the immersive stereo sound, in order to offer you a complete multimedia experience.
Advanced Eye Care Technology
The flicker-free technology for flicker-free images helps, together with the blue light filter, the fatigue of the eyes due to harmful rays of light and longer viewing of the screen to eliminate.
Optimized Display Preferences
The VG2448 has the exclusive view mode of the view sonic, the preferences "Game", "Movie", "Web", "Text", "Mono" and "Mac". This preset optimize the gamma curve, Color Temperature, contrast and brightness, in order to offer the best viewing experience for each specific opportunity.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 60 Hz monitor
- Apple Studio Display
- Asus monitor
- Dell monitor
- EIZO monitor
- Gaming PC monitors
- HDMI monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor












