
Viewsonic VG2455 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), USB C® (USB 3.2

Highlights & Details
Viewsonic VG2455 LED
- Screen size 60.5 cm (23.8 inch) , 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: USB A (USB 3.2 1st gen), USB C® (USB 3.2 2nd gen), VGA, HDMI™, DisplayPort;Built-in speakers, Height adjustable, Tiltable, Swivelling, Full HD
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 2nd gen)
VGA
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 3.0 ports
1 x
- Features
Built-in speakers
Height adjustable
Tiltable
Swivelling
Full HD
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
539 mm
- Height
406.2 mm
- Depth
396 mm
- Weight
9.4 kg
- Dim
(W x H x D) 539 x 406.2 x 396 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Office
Home
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (off)
0.2 W
- Power consumption (ON)
19.3 W
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 1931854 Viewsonic VG2455 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), USB C® (USB 3.2
User & Safety Instructions
User & Safety Instructions 1931854 Viewsonic VG2455 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), USB C® (USB 3.2
Warranty Terms
Warranty Terms 1931854 Viewsonic VG2455 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms USB A (USB 3.2 1st gen), USB C® (USB 3.2
Description
This text is machine translated.
Features
- Very large VIEWING ANGLE
- Enjoy precise and lively colors with constant brightness, regardless of the viewing angle. With SuperClear® IPS panel technology, this monitor delivers the same image quality, whether you are viewing the screen from top, bottom, front or side to side.
- FRAMELESS DESIGN
- A premium panel delivers precise colors and vivid images, while a frameless design provides an almost seamless viewing experience in multi-monitor setups. And with ultra-wide viewing angles, you can enjoy breathtaking detailed images, unbound and without boundaries, regardless of your viewing angle.
- A MORE COMFORTABLE WORKPLACE
- With advanced ergonomic features such as pan, pan, height and tilt, this monitor is designed to provide a wider range of settings for greater productivity and comfort. The monitor can be tilted up to 40 degrees, making it ideal for group discussions and screen sharing.
- CONVENIENT & VERSATILE STAND
- An easy-to-install quick-change stand with a convenient carrying handle allows for easy monitor setup, while cable management functions keep the working areas clean and free of cable clutter. The stand also has an integrated client bracket for quick installation of client devices on the back of the monitor. This enables easy deployment of client devices and an optimized desktop without compromising the ergonomic functionality of the monitor.
- LOADED WITH CONNECTIVITY
- The latest, powerful USB 3.1 type C input provides charging power, video and audio via a single connection. In addition, DisplayPort, HDMI, and VGA ports give you the freedom and flexibility to connect to a variety of devices.
- IMPROVED VISUAL COMFORT
- Flicker-free technology and a blue light filter help to reduce eye strain through longer periods of observation.
- OPTIMIZED VIEW SETTINGS
- ViewSonic's unique ViewMode function offers the presets "Game", "Film", "Web", "Text" and "Mono". These presets enhance gamma curve, color temperature, contrast and brightness to provide an optimized viewing experience for various screen applications.
- EPEAT CERTIFIED
- With EPEAT certification, this monitor offers reduced environmental impact throughout the product lifecycle, making it an excellent environmentally friendly, long-term investment.
- ENERGY STAR CERTIFICATION
- This is an ENERGY STAR certified product that can save energy costs* while reducing greenhouse gases.
- *Energy savings may vary depending on actual consumption and other factors.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















